534175-4
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 534175-4
Headers & Wire Housings MINI BOX RECP 90 POS SEALED
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 534175-4 |
Lead Time | 6 Week Lead Time |
Industry Alias | 534175-4, 571-534175-4 |
Factory Pack Quantity | 6 |
Contact Plating | Gold |
Termination Style | Solder Pin |
Contact Material | Beryllium Copper |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 90 Position |
Number of Rows | 2 Row |
Pitch | 1.27 mm |
Contact Gender | Socket (Female) |
Housing Color | Gray |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.