52933
- Manufacturer Name:
- TE Connectivity
TE Connectivity 52933
Terminals SPAD SPRG 22-16 #1/4
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 52933 |
Series | PIDG |
Lead Time | 30 Week Lead Time |
Industry Alias | 52933, 571-52933 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 26.24 mm |
Width | 15.875 mm |
Material | Phosphor Bronze |
Type | Spade |
Mounting Style | Screw |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Phosphor Bronze |
Product | Screw Terminals |
Voltage Rating | 300 V |
Tradename | PIDG |
Color | Red |
Stud - Tab Size | 6.35 mm |
Insulation Material | Nylon |
Wire Gauge Max | 16 AWG |
Wire Gauge Min | 22 AWG |
Insulation | Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.