50LC
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 50LC
Thomas & Betts
- Active
Availability
- Factory Lead Time:
- 7 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 50LC |
Lead Time | 7 Week Lead Time |
Factory Pack Quantity | 25 |
Mounting Style | Cable |
Contact Plating | Silver |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Copper Alloy |
Number of Positions | 7 Position |
Product | Plugs |
Contact Gender | Socket (Female) |
MIL Type | MIL-DTL-5015 |
Shell Plating | Zinc Cobalt |
Shell Material | Aluminum Alloy |
Shell Size | 36 |
Insert Arrangement | 36-07 |
Shell Style | Straight |
Mating Style | Reverse Bayonet |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.