50K90-01-1-02N


Manufacturer Name:
 Grayhill

Grayhill 50K90-01-1-02N

Rotary Switches ElectricalSwitch Rotary NotOver5Amp

  • ecad
  • Active

Availability

Factory Lead Time:
13 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerGrayhill
Manufacturers Part #50K90-01-1-02N
Series50
Lead Time13 Week Lead Time
Industry Alias706-50K90-01-1-02N
Factory Pack Quantity25
ActuatorFlatted
Contact PlatingGold over Silver
Current Rating200 mA
Termination StyleSolder Lug
Voltage Rating AC125 VAC
IlluminatedNon-Illuminated
Number of Positions2 Position
Voltage Rating115 VAC, 28 VDC
Voltage Rating DC28 VDC
Mounting TypePanel Mount
Contact StyleNon-Shorting
Index Angle90 deg
Index StopsFixed
Number of Decks1 Deck
Number of Poles per Deck1 Pole

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536509020