5-166051-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 5-166051-1
D-Sub Contacts SOCKET CONTACT CRIMP 24-20 AWG
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 5-166051-1 |
Series | HDP-20 |
Lead Time | 5 Week Lead Time |
Industry Alias | 5-166051-1, 571-5-166051-1 |
Packaging | Reel |
Factory Pack Quantity | 500 |
Contact Plating | Gold |
Termination Style | Crimp |
Contact Material | Phosphor Bronze |
Tradename | AMPLIMITE |
Contact Gender | Socket (Female) |
Wire Gauge | 24 AWG to 20 AWG |
Contact Type | Stamped / Formed |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908140 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.