5-160446-5
- Manufacturer Name:
- TE Connectivity
TE Connectivity 5-160446-5
Terminals RECPT 6.35 x 0.81 mm
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 5-160446-5 |
Series | Fastin-Faston |
Lead Time | 14 Week Lead Time |
Industry Alias | 5-160446-5, 571-5-160446-5 |
Packaging | Reel |
Factory Pack Quantity | 5000 |
Length | 19.2 mm |
Material | Brass |
Type | Tab |
Mounting Style | Push-In |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Brass |
Product | Quick Disconnects |
Tradename | FASTON |
Stud - Tab Size | 6.35 mm x 0.81 mm |
Gender | Female |
Wire Gauge Max | 13 AWG |
Wire Gauge Min | 17 AWG |
Insulation | Not Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.