5-1542004-4
- Manufacturer Name:
- TE Connectivity
TE Connectivity 5-1542004-4
Heat Sinks 3 Fin Radial 21 x 21
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 5-1542004-4 |
Lead Time | 4 Week Lead Time |
Industry Alias | 5-1542004-4, 571-5-1542004-4 |
Packaging | Tray |
Factory Pack Quantity | 25 |
Height | 11.86 mm |
Type | Component |
Mounting Style | Snap On |
Product | Heat Sink Assemblies |
Diameter | 34.92 mm |
Designed for | BGA |
Heatsink Material | Aluminum |
Color | Black |
Fin Style | Extruded Radial Fin |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8402900010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.