4840.2200
- Manufacturer Name:
- Schurter
Schurter 4840.2200
DC Power Connectors DC SOCKET 2.0MM SOLDER
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Schurter |
---|---|
Manufacturers Part # | 4840.2200 |
Lead Time | 24 Week Lead Time |
Industry Alias | 4840.2200, 693-4840.22, MJ-10 |
Packaging | Bulk |
Factory Pack Quantity | 250 |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | Panel |
Contact Plating | Silver |
Current Rating | 500 mA |
Mounting Angle | Straight |
Termination Style | Solder Lug |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper Alloy |
Housing Material | Thermoplastic (TP) |
Product | Sockets |
Voltage Rating | 12 VDC |
Color | Black |
Inside Contact Diameter | 2 mm |
Contact Gender | Pin (Male) |
Outside Contact Diameter | 6.3 mm |
Insulation Resistance | 100 MOhms |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.