4712KL-04W-B50-P00
- Manufacturer Name:
- NMB Technologies
NMB Technologies 4712KL-04W-B50-P00
DC Fans DC Axial Fan, 119x119x32mm, 12VDC, 116.4CFM, Flange Mount, Lead Wires
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 4712KL-04W-B50-P00 |
Series | 4712KL |
Lead Time | 24 Week Lead Time |
Industry Alias | 472-4712KL04WB50P00 |
Factory Pack Quantity | 10 |
Height | 119 mm |
Width | 119 mm |
Type | Tubeaxial |
Termination Style | Wire Leads - 2 |
Power Rating | 10.2 W |
Features | Auto Restart, Polarity Protection |
Housing Material | Plastic |
Tradename | NMB-MAT |
Airflow | 116 CFM (3.3 m3/min) |
Depth | 32 mm |
Current Type | DC |
Operating Supply Voltage | 12 VDC |
Bearing Type | Ball |
Speed | 3300 RPM |
Noise | 50.5 dBA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.