46-05-08-502-07
- Manufacturer Name:
- Grayhill
Grayhill 46-05-08-502-07
Pushbutton Switches PUSHBTN SWITCH
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | 46-05-08-502-07 |
Series | 46 |
Lead Time | 13 Week Lead Time |
Industry Alias | 46-05-08-502-07, 706-46-05-08-502-07 |
Factory Pack Quantity | 25 |
Height | 34.27 mm |
Length | 19.05 mm |
Width | 19.05 mm |
Mounting Style | Panel Mount |
Actuator | Round |
Contact Form | DPDT |
Current Rating | 250 mA |
Switch Function | ON - (OFF) |
Termination Style | Solder Lug |
Voltage Rating AC | 220 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Round |
Housing Material | Phenolic |
Product | Standard Switches |
Life | 250000 Cycle |
Cap Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.