432000
- Manufacturer Name:
- NMB Technologies
NMB Technologies 432000
Fan Accessories Fan Cord, 24 Inch Length, Straight
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | 432000 |
Series | 432 |
Lead Time | 16 Week Lead Time |
Industry Alias | 432000, 472-432000 |
Factory Pack Quantity | 100 |
Type | Cord |
For Use With | 3115FS, 3115PS, 3610PS, 4710PS, 4715FS, 4715MS, 5915PC |
Current Rating | 10 A |
Product | Fan Cord Assemblies |
Voltage Rating | 125 VAC |
Cable Type | SPT-1, 2C, 18 AWG |
Cord Length | 2 ft |
Connector End B | Straight 2-Prong Plug |
Tradename | NMB-MAT |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414596590 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.