41-904.5
- Manufacturer Name:
- EAO
EAO 41-904.5
Industrial Panel Mount Indicators / Switch Indicators LENS FLT TPT HLDR
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | EAO |
---|---|
Manufacturers Part # | 41-904.5 |
Series | 41 |
Lead Time | 9 Week Lead Time |
Industry Alias | 123-41-904.5 |
Factory Pack Quantity | 1 |
Length | 15.3 mm |
Width | 21.5 mm |
Material | Plastic |
Type | Lens |
For Use With | Pushbutton Switches |
Illuminated | Illuminated |
Product | Indicators |
Tradename | Series 41 |
Designed for | 41 Series |
Body Shape | Rectangle |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.