40CS
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 40CS
Thomas & Betts
- Active
Availability
- Factory Lead Time:
- 7 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 40CS |
Lead Time | 7 Week Lead Time |
Factory Pack Quantity | 1 |
If - Forward Current | 10 A |
Maximum Operating Temperature | + 150 C |
Mounting Style | Through Hole |
Product | Schottky Rectifiers |
Configuration | Dual Anode Common Cathode |
Technology | Si |
Vf - Forward Voltage | 670 mV |
Ir - Reverse Current | 200 uA |
Ifsm - Forward Surge Current | 150 A |
Vrrm - Repetitive Reverse Voltage | 40 V |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.