350-10-103-00-106000
- Manufacturer Name:
- Mill-Max
Mill-Max 350-10-103-00-106000
Headers & Wire Housings STANDARD PIN HEADER
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 350-10-103-00-106000 |
Series | 0350 |
Lead Time | 2 Week Lead Time |
Industry Alias | 350-10-103-00-106000, 575-3501010300106000 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Type | Unshrouded |
Mounting Style | Through Hole |
Contact Plating | Gold |
Termination Style | Solder Pin |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 2.54 mm (0.1 in) |
Contact Gender | Pin (Male) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.