3497
- Manufacturer Name:
- Keystone Electronics
Keystone Electronics 3497
Standoffs & Spacers RND .250X1.50 ALUM
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Keystone Electronics |
---|---|
Manufacturers Part # | 3497 |
Series | 3400 |
Lead Time | 8 Week Lead Time |
Industry Alias | 3497, 534-3497 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Length | 1.5 in |
Material | Aluminum |
Type | Round |
Product | Standoffs |
Outside Diameter | 0.25 in |
Plating | Iridite |
Gender | Female |
Thread Size | 8-32 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 7616107090 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.