3200441
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 3200441
Terminals AI 35 -16 RD
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 3200441 |
Series | 320 |
Lead Time | 5 Week Lead Time |
Industry Alias | 3200441, 651-3200441, AI 35 -16 RD |
Factory Pack Quantity | 50 |
Length | 30 mm |
Material | Electrolytic (ETP) Copper |
Type | One Wire |
Mounting Style | Push-In |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Copper |
Product | Ferrules |
Color | Red |
Gender | Male |
Insulation Material | Polyvinyl Chloride (PVC) |
Wire Gauge Max | 2 AWG |
Insulation | Insulated |
Wire Gauge | 2 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536908585 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.