3154-0-00-15-00-00-03-0
- Manufacturer Name:
- Mill-Max
Mill-Max 3154-0-00-15-00-00-03-0
Circuit Board Hardware - PCB 10u AU OVER NI
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 3154-0-00-15-00-00-03-0 |
Series | 3154 |
Lead Time | 5 Week Lead Time |
Industry Alias | 3154-0-00-15-00-00-03-0, 575-3154000150000 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 6.6 mm |
Material | Phosphor Bronze |
Type | Terminal Pin, Press-Fit |
Product | Pins |
Outside Diameter | 0.81 mm |
Plating | Gold |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.