315-99-120-41-003000
- Manufacturer Name:
- Mill-Max
Mill-Max 315-99-120-41-003000
IC & Component Sockets 20P SINGLE IN LINE SKT ULTRA LO PROFILE
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 315-99-120-41-003000 |
Series | 0315 |
Lead Time | 2 Week Lead Time |
Industry Alias | 315-99-120-41-003000, 575-31599120410030 |
Packaging | Tube |
Factory Pack Quantity | 10 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Interconnect Socket Strip |
Mounting Style | Through Hole |
Contact Plating | Tin |
Termination Style | Solder Tail |
Number of Positions | 20 Position |
Number of Rows | 1 Row |
Product | DIP / SIP Sockets |
Pitch | 2.54 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.