3123-1-00-15-00-00-08-0
- Manufacturer Name:
- Mill-Max
Mill-Max 3123-1-00-15-00-00-08-0
Circuit Board Hardware - PCB 10u AU OVER NI
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Mill-Max |
---|---|
Manufacturers Part # | 3123-1-00-15-00-00-08-0 |
Series | 3123 |
Lead Time | 5 Week Lead Time |
Industry Alias | 31231-00-15-00-00-08-0, 575-3123100150000 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Length | 16.54 mm |
Material | Brass Alloy |
Type | Terminal Pin, Swage Mount |
Product | Pins |
Outside Diameter | 1.78 mm |
Plating | Gold over Nickel |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.