3003745
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 3003745
DIN Rail Terminal Blocks MZB 1 5-NS35-PE
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 3003745 |
Series | MZB |
Lead Time | 10 Week Lead Time |
Industry Alias | 651-3003745, MZB 1,5-NS35-PE |
Factory Pack Quantity | 50 |
Height | 32 mm |
Length | 42.7 mm |
Width | 5.2 mm |
Type | Wire to Wire |
Flammability Rating | UL 94 V-0 |
Number of Positions | 2 Position |
Tradename | CLIPLINE |
Color | Green / Yellow |
Wire Gauge Range | 26 AWG to 14 AWG |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 26 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.