3-917658-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 3-917658-2
Headers & Wire Housings 12POS HDR VERT 15 AU KEY XY
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 3-917658-2 |
Series | D-3000 |
Lead Time | 17 Week Lead Time |
Industry Alias | 3-917658-2, 571-3-917658-2 |
Packaging | Tube |
Factory Pack Quantity | 12 |
Type | Shrouded |
Contact Plating | Gold |
Termination Style | Solder Pin |
Contact Material | Copper Alloy |
Housing Material | Polyester |
Number of Positions | 12 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 5.08 mm (0.2 in) |
Row Spacing | 7.62 mm (0.3 in) |
Tradename | DYNAMIC SERIES |
Contact Gender | Pin (Male) |
Housing Gender | Plug |
Contact Type | Tab |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.