3-88189-0
- Manufacturer Name:
- TE Connectivity
TE Connectivity 3-88189-0
FFC & FPC Connectors 010 HOUSING FFC PIN
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 3-88189-0 |
Series | FFC |
Lead Time | 8 Week Lead Time |
Industry Alias | 3-88189-0, 571-3-88189-0 |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 65 C |
Current Rating | 2 A |
Mounting Angle | Straight |
Housing Material | Thermoplastic (TP) |
Number of Positions | 10 Position |
Product | Wire Housings |
Pitch | 2.54 mm |
Gender | Male |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.