3-87965-7
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 3-87965-7
Headers & Wire Housings MOD II DBL ROW RECP ASSY
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 3-87965-7 |
Series | AMPMODU MOD II |
Lead Time | 12 Week Lead Time |
Industry Alias | 3-87965-7, 571-3-87965-7, M55302/128-CE1D |
Factory Pack Quantity | 1 |
Type | Socket Assemblies |
Contact Plating | Gold |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Contact Material | Phosphor Bronze |
Housing Material | Polyphenylene Sulfide (PPS) |
Number of Positions | 76 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2.54 mm |
Tradename | AMPMODU |
Housing Color | Natural |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.