3-148-279
- Manufacturer Name:
- Schurter
Schurter 3-148-279
MSMII-16 INDICATOR SWITCH, RGB RING ILLUMINATION, STAINLESS STEEL HOUSING, IK08, IP67, SUPPLY VOLTAGE 5 VDC, VDC, SOLDER TERMINALS / CATALOG CODE: MSMII-16-0000000-02-000-0-RIRGB005E0-S0NCB-S0NCNF-0000-C
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Schurter |
---|---|
Manufacturers Part # | 3-148-279 |
Lead Time | 16 Week Lead Time |
Industry Alias | 693-3-148-279 |
Factory Pack Quantity | 10 |
Height | 22.5 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 30 C |
Type | LED Pushbutton Switch |
Mounting Style | Panel Mount |
Actuator | Round, Flat |
Illumination Color | Red, Green, Blue |
Termination Style | Solder Terminal |
Illuminated | Illuminated |
Lamp Type | LED |
Product | Standard Switches |
Color | Black |
IP Rating | IP67 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.