3-1462000-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 3-1462000-1
Low Signal Relays - PCB C93416
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 3-1462000-1 |
Lead Time | 18 Week Lead Time |
Industry Alias | C93416 |
Factory Pack Quantity | 25 |
Mounting Style | Through Hole |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver Nickel (AgNi) with Gold Plating |
Product | Communications Relays |
Contact Rating | 2 A at 5 VDC |
Coil Type | Non-Latching |
Coil Voltage | 5 VDC |
Contact Termination | Solder Pin |
Maximum Switching Current | 2 A |
Power Consumption | 200 mW |
Coil Resistance | 125 Ohms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Contact Current Rating | 1.25 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.