3-1415006-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 3-1415006-1
Safety Relays V23047-A1048-A501
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 3-1415006-1 |
Series | SR2M |
Lead Time | 15 Week Lead Time |
Industry Alias | 655-3-1415006-1, V23047-A1048-A501 |
Packaging | Bulk |
Factory Pack Quantity | 20 |
Width | 12.6 mm |
Contact Form | DPDT (2 Form C) |
Contact Rating | 6 A |
Coil Voltage | 48 VDC |
Contact Termination | Solder Pin |
Coil Resistance | 3.291 kOhms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Switching Voltage | 500 VAC |
Current Rating - Max | 6 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.