3-1393144-5
- Manufacturer Name:
- TE Connectivity
TE Connectivity 3-1393144-5
General Purpose Relays K10P-11AT5-24
- Active
Availability
- Factory Lead Time:
- 21 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 3-1393144-5 |
Lead Time | 21 Week Lead Time |
Industry Alias | K10P-11AT5-24 |
Factory Pack Quantity | 50 |
Height | 34.9 mm |
Length | 28.2 mm |
Width | 21.8 mm |
Type | Miniature |
Mounting Style | Panel Mount |
Contact Form | DPDT (2 Form C) |
Contact Material | Silver (Ag) |
Coil Type | Non-Latching |
Coil Voltage | 24 VAC |
Contact Termination | Quick Connect |
Maximum Switching Current | 15 A |
Power Consumption | 1.2 VA |
Coil Resistance | 160 Ohms |
Relay Contact Form | 2 Form C (DPDT-NO, NC) |
Switching Voltage | 120 VAC |
Contact Current Rating | 10 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.