2SKF132AEL04
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 2SKF132AEL04
Keylock Switches SPST MD SEC 4 TMBLRS
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 2SKF132AEL04 |
Series | SKF |
Lead Time | 9 Week Lead Time |
Industry Alias | 1437597-9, 506-2SKF132AEL04 |
Packaging | Bulk |
Factory Pack Quantity | 25 |
Bushing Size | 15.87 mm |
Contact Form | SPST |
Current Rating | 1 A |
Switch Function | ON - ON |
Termination Style | Solder Lug |
Illuminated | Non-Illuminated |
Housing Material | Zinc Alloy |
Indexing | 90 deg |
Key Type | Flat |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.