2944216
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 2944216
Solid State Relays - Industrial Mount EMG 10-OV- 12DC/24DC
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 2944216 |
Series | EMG OV |
Lead Time | 6 Week Lead Time |
Industry Alias | 2944216, 651-2944216, EMG 10-OV- 12DC/24DC/1 |
Factory Pack Quantity | 1 |
Height | 75 mm |
Length | 102 mm |
Width | 10 mm |
Maximum Operating Temperature | + 50 C |
Minimum Operating Temperature | - 20 C |
Type | SSR |
Mounting Style | DIN Rail Mount |
Contact Form | SPST (1 Form A) |
Termination Style | Screw |
Product | Solid State Relays |
Tradename | INTERFACE Relay |
Input Current | 4 mA |
IP Rating | IP20 |
Relay Contact Form | 1 Form A (SPST-NO) |
Control Voltage Range | 10.8 VDC to 13.2 VDC |
Load Current Rating | 1 A |
Load Voltage Rating | 5 VDC to 36 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541498000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.