2943754
- Manufacturer Name:
- Phoenix Contact
Phoenix Contact 2943754
Industrial Relays EMUG 22- 4REL KSR-G 24/1
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phoenix Contact |
---|---|
Manufacturers Part # | 2943754 |
Series | EMUG REL |
Lead Time | 11 Week Lead Time |
Industry Alias | 2943754, 651-2943754, EMUG 22- 4REL/KSR-G 24/1 |
Factory Pack Quantity | 1 |
Height | 60 mm |
Width | 22.5 mm |
Mounting Style | DIN Rail Mount |
Contact Form | SPDT (1 Form C) |
Current Rating | 6 A |
Product | Industrial Relays |
Tradename | INTERFACE Relay |
Coil Type | Non-Latching |
Contact Termination | Screw |
Relay Contact Form | 1 Form C (SPDT-NO, NC) |
Switching Voltage | 250 VAC, 250 VDC |
Coil Termination | Screw |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.