29-104GRN
- Manufacturer Name:
- Grayhill
Grayhill 29-104GRN
Test Plugs & Test Jacks
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | 29-104GRN |
Series | 29 |
Lead Time | 13 Week Lead Time |
Industry Alias | 29-104 GRN |
Factory Pack Quantity | 1 |
Length | 22.61 mm |
Maximum Operating Temperature | + 20 C |
Type | Turret Terminal |
Contact Plating | Nickel |
Current Rating | 20 A |
Contact Material | Brass |
Voltage Rating | 120 VDC |
Equipment Type | Binding Post |
Color | Green |
Connector Type | Threaded Stud |
Insulation Material | Thermoset Plastic |
Insulation | Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.