2631
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 2631
Cable Glands, Strain Reliefs & Cord Grips
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 2631 |
Lead Time | 8 Week Lead Time |
Factory Pack Quantity | 25 |
Maximum Operating Temperature | + 50 C |
Contact Plating | Gold, Nickel |
Contact Material | Brass |
Features | Black Wire is Connected to BNC Shell, Red Wire to BNC Center Contact |
Product | Test Lead Sets |
Voltage Rating | 45 V |
Cable Type | 18 AWG Wire |
Equipment Type | BNC Breakout Cable |
Color | Black, Red |
Connector Type | BNC (Female) to Minigator Clip |
Insulation Material | Vinyl |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.