2535-3
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts 2535-3
Cable Glands, Strain Reliefs & Cord Grips
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | 2535-3 |
Lead Time | 8 Week Lead Time |
Factory Pack Quantity | 1 |
Length | 104.78 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Termination Style | Screw |
Product | High Temp Electrolytic Capacitors |
Capacitance | 35000 uF |
Tolerance | - 10 %, + 75 % |
Lead Spacing | 12.7 mm |
Life | 5000 Hour |
Diameter | 34.93 mm |
Voltage Rating DC | 20 VDC |
ESR | 8 mOhms |
Capacitance - uF | 35000 uF |
Ripple Current | 23.8 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.