24878-10S
- Manufacturer Name:
- Grayhill
Grayhill 24878-10S
Rotary Switches 1D 1P 10P S
- Active
Availability
- Factory Lead Time:
- 17 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Grayhill |
---|---|
Manufacturers Part # | 24878-10S |
Series | 24 |
Lead Time | 17 Week Lead Time |
Industry Alias | 24878-10S, 706-24878-10S |
Factory Pack Quantity | 25 |
Actuator | Flatted |
Contact Plating | Silver |
Current Rating | 1 A |
Termination Style | PCB |
Voltage Rating AC | 220 VAC |
Illuminated | Non-Illuminated |
Number of Positions | 10 Position |
Voltage Rating | 220 VAC, 115 VDC |
Voltage Rating DC | 115 VDC |
Actuator Length | 6.35 mm |
Contact Style | Shorting |
Index Stops | Fixed |
Number of Decks | 1 Deck |
Number of Poles per Deck | 1 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.