2455RCG80820930
- Manufacturer Name:
- Honeywell
Honeywell 2455RCG80820930
Thermostats Open on Rise, 0.5A Automatic Reset
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 2455RCG80820930 |
Series | 2455RCG |
Lead Time | 24 Week Lead Time |
Industry Alias | 2455RCG 80820930, 785-2455RCG80820930 |
Factory Pack Quantity | 50 |
Current Rating | 500 mA |
Product | Ceramic Automatic Reset Thermostats |
Voltage Rating | 250 VAC, 50 VDC |
Function | Open on Rise |
Closing Temp | 215 C |
Opening Temp | 257.2 C |
Accuracy | 11.1 C |
Temperature Range | 0 C to + 260 C |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.