22-504
- Manufacturer Name:
- Illinois Tool Works Inc.
Illinois Tool Works Inc. 22-504
Basic / Snap Action Switches SNAP ACTION SWITCH MINI 10A DBL POLE
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Illinois Tool Works Inc. |
---|---|
Manufacturers Part # | 22-504 |
Series | 22 |
Lead Time | 12 Week Lead Time |
Industry Alias | 850-22-504 |
Factory Pack Quantity | 100 |
Type | Miniature |
Mounting Style | Chassis Mount |
Actuator | Plunger |
Contact Form | DPDT |
Current Rating | 10 A |
Switch Function | ON - (OFF), OFF - (ON) |
Termination Style | Quick Connect |
Voltage Rating AC | 125 VAC, 250 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Plunger |
Voltage Rating DC | 28 VDC |
Operating Force | 4.7 N |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.