203-22-1-63-203-4-1-1
- Manufacturer Name:
- Sensata Airpax
Sensata Airpax 203-22-1-63-203-4-1-1
Circuit Breakers Cir Brkr Hyd Mag
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Sensata Airpax |
---|---|
Manufacturers Part # | 203-22-1-63-203-4-1-1 |
Lead Time | 6 Week Lead Time |
Industry Alias | 203-22-1-63-203-4-1-1, 874-20322163203411 |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Panel Mount |
Current Rating | 20 A |
Termination Style | Solder Lug |
Illuminated | Illuminated |
Product | Circuit Protectors |
Actuator Type | Rocker |
Number of Poles | 2 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.