2-963207-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-963207-1
Automotive Connectors 4P J-P-TIM GEH KPL
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-963207-1 |
Series | Junior Power Timer |
Lead Time | 18 Week Lead Time |
Industry Alias | 571-2-963207-1 |
Packaging | Bulk |
Factory Pack Quantity | 456 |
Height | 21 mm |
Length | 46.3 mm |
Width | 37.75 mm |
Mounting Style | Cable Mount / Free Hanging |
Mounting Angle | Straight |
Termination Style | Crimp |
Housing Material | Polybutylene Terephthalate (PBT) |
Number of Positions | 4 Position |
Number of Rows | 1 Row |
Product | Housings |
Pitch | 5 mm |
Tradename | Timer |
Application | Signal |
Description-Function | Junior Power Timer, Housing for Female Terminals |
Color | Gray |
Contact Gender | Without Socket Contacts |
Gender | Receptacle (Female) |
Wire Gauge Range | 13 AWG |
Wire Gauge Max | 13 AWG |
Contact Type | Socket |
Lock Mate Feature | Integrated in Housing |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.