2-640457-7
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-640457-7
Headers & Wire Housings 27P HDR SQ R/A F/L
- Active
Availability
- Factory Lead Time:
- 29 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-640457-7 |
Series | MTA-100 |
Lead Time | 29 Week Lead Time |
Industry Alias | 2-640457-7, 571-2-640457-7 |
Factory Pack Quantity | 1 |
Type | Unshrouded |
Contact Plating | Tin |
Current Rating | 5 A |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper Alloy |
Housing Material | Polyester |
Number of Positions | 27 Position |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 250 V |
Pitch | 2.54 mm |
Tradename | MTA |
Application | Wire-to-Board |
Contact Gender | Pin (Male) |
Housing Color | White |
Latching Type | Friction Lock |
Termination Post Length | 3.56 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.