2-583584-4
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 2-583584-4
Board to Board & Mezzanine Connectors BOX RECP 30 POS STAG
- Active
Availability
- Factory Lead Time:
- 40 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 2-583584-4 |
Lead Time | 40 Week Lead Time |
Industry Alias | 2-583584-4, 650-2-583584-4 |
Factory Pack Quantity | 4 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 65 C |
Contact Plating | Gold |
Current Rating | 3 A |
Mounting Angle | Vertical |
Termination Style | Solder |
Contact Material | Copper Alloy |
Housing Material | Diallyl Phthalate (DAP) |
Number of Positions | 30 Position |
Number of Rows | 2 Row |
Product | Receptacles |
Pitch | 2.54 mm (0.1 in) |
Stack Height | 15.24 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.