2-521164-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-521164-2
Terminals 205 ULTRA-FAST FLAG
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-521164-2 |
Series | 205 |
Lead Time | 6 Week Lead Time |
Industry Alias | 2-521164-2, 571-2-521164-2 |
Packaging | Reel |
Factory Pack Quantity | 2200 |
Length | 16.14 mm |
Width | 14.73 mm |
Material | Brass |
Type | Receptacle |
Mounting Style | Push-In |
Contact Plating | Tin |
Mounting Angle | Right Angle |
Termination Style | Crimp |
Contact Material | Brass |
Product | Quick Disconnects |
Voltage Rating | 600 V |
Color | Red |
Stud - Tab Size | 5.21 mm x 0.81 mm |
Gender | Female |
Insulation Material | Nylon |
Insulation | Insulated |
Wire Gauge Max | 18 AWG |
Wire Gauge Min | 22 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.