2-338086-3
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-338086-3
Modular Connectors / Ethernet Connectors 6P/6C INV MJ SMT 22 TOP REEL
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-338086-3 |
Lead Time | 12 Week Lead Time |
Industry Alias | 2-338086-3, 571-2-338086-3 |
Packaging | Reel |
Factory Pack Quantity | 750 |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 40 C |
Type | Modular |
Mounting Style | PCB Mount |
Contact Plating | Gold |
Current Rating | 1.5 A |
Mounting Angle | Straight |
Termination Style | SMD/SMT |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Number of Positions | 6 Position |
Product | Connectors |
Application | 10 Base-T |
Shielding | Unshielded |
Color | Black |
Configuration | 1x1 |
Number of Ports | 1 Port |
Gender | Jack (Female) |
USOC Codes | RJ25 |
Performance Category | Cat 3 |
Number of Positions - Contacts per Port | 6P6C |
Tab Direction | Top Entry |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.