2-331350-1
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco 2-331350-1
RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | 2-331350-1 |
Lead Time | 13 Week Lead Time |
Industry Alias | 2-331350-1, 571-23313501, M39012/16B0004 |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 165 C |
Minimum Operating Temperature | - 65 C |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Gold |
Termination Style | Crimp |
Contact Material | Brass |
Product | Connectors |
Voltage Rating | 500 V |
Cable Type | RG-58, 58A, 58B, 58C |
Gender | Plug (Pin) |
Impedance | 50 Ohms |
Orientation | Straight |
Insulation Resistance | 5 GOhms |
Polarity | Standard |
Maximum Frequency | 4 GHz |
RF Series | BNC |
Body Finish | Silver |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.