2-328489-1
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-328489-1
Terminals TERMINAL PIDG
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-328489-1 |
Series | PIDG |
Lead Time | 30 Week Lead Time |
Industry Alias | 2-328489-1, 571-2-328489-1 |
Packaging | Reel |
Factory Pack Quantity | 2500 |
Material | Copper |
Type | Ring |
Contact Plating | Tin |
Termination Style | Crimp |
Product | Screw Terminals |
Voltage Rating | 300 VAC |
Tradename | PIDG |
Color | Natural |
Stud - Tab Size | # 0 |
Insulation Material | Nylon |
Insulation | Insulated |
Wire Gauge Max | 20 AWG |
Wire Gauge Min | 24 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.