2-216780-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-216780-2
Modular Connectors / Ethernet Connectors 4P/4C.MOD.JACK ASSY
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-216780-2 |
Lead Time | 14 Week Lead Time |
Industry Alias | 2-216780-2, 571-2-216780-2 |
Packaging | Reel |
Factory Pack Quantity | 1600 |
Type | Modular |
Mounting Style | Panel Mount |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |
Number of Positions | 4 Position |
Product | Connectors |
Shielding | Unshielded |
Gender | Jack (Female) |
USOC Codes | RJ11 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.