2-1618240-5
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 2-1618240-5
General Purpose Relays K43C234=RELAY, VACUUM, SPDT
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 2-1618240-5 |
Lead Time | 53 Week Lead Time |
Industry Alias | K43C234 |
Factory Pack Quantity | 1 |
Mounting Style | Panel Mount |
Contact Form | SPST (1 Form A), SPST (1 Form B) |
Coil Voltage | 12 VDC |
Contact Termination | Wire Leads |
Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) |
Switching Voltage | 10 kVDC |
Coil Termination | Wire Leads |
Contact Current Rating | 25 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.