2-1617118-9
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 2-1617118-9
Low Signal Relays - PCB J1MACDD-12XLS = M39016/24-034L
- Active
Availability
- Factory Lead Time:
- 29 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 2-1617118-9 |
Lead Time | 29 Week Lead Time |
Industry Alias | M39016/24-034L |
Factory Pack Quantity | 10 |
Type | Grid Relay |
Mounting Style | Through Hole |
Contact Material | Silver Palladium (AgPd) |
Product | Military/Aerospace Relays |
Tradename | M39016 |
Coil Type | Non-Latching |
Coil Voltage | 12 VDC |
Contact Termination | Solder Pin |
Coil Current | 24 mA |
Coil Resistance | 500 Ohms |
Relay Contact Form | 1 Form C (SPDT-NO, NC) |
Switching Voltage | 115 VAC, 28 VDC |
Coil Termination | Solder Pin |
Contact Current Rating | 1 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.