2-147278-2
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-147278-2
Headers & Wire Housings 23 MTE HDR SRRA SFMNT .100CL
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-147278-2 |
Series | AMPMODU MTE |
Lead Time | 53 Week Lead Time |
Industry Alias | 2-147278-2, 571-2-147278-2 |
Factory Pack Quantity | 1 |
Contact Plating | Gold |
Current Rating | 3 A |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Brass |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 600 V |
Pitch | 2.54 mm |
Tradename | AMPMODU |
Contact Gender | Pin (Male) |
Housing Color | Black |
Housing Gender | Plug |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.