2-1461183-8
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-1461183-8
General Purpose Relays OMI-SH-112LM 601
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-1461183-8 |
Series | OMI |
Lead Time | 19 Week Lead Time |
Industry Alias | 655-2-1461183-8 |
Packaging | Tube |
Factory Pack Quantity | 20 |
Height | 20.6 mm |
Length | 29.2 mm |
Width | 12.8 mm |
Mounting Style | Through Hole |
Contact Form | SPST (1 Form A) |
Contact Material | Silver Tin Oxide (AgSnO) |
Product | Power Relays |
Coil Voltage | 12 VDC |
Relay Contact Form | 1 Form A (SPST-NO) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.