2-1440000-6
- Manufacturer Name:
- TE Connectivity
TE Connectivity 2-1440000-6
General Purpose Relays OMR-C-112H V000
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 41 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | 2-1440000-6 |
Lead Time | 41 Week Lead Time |
Industry Alias | OMR-C-112H,V000 |
Factory Pack Quantity | 50 |
Contact Form | SPST (1 Form A) |
Coil Resistance | 1.05 kOhms |
Relay Contact Form | 1 Form A (SPST-NO) |
Coil Suppression Diode | No |
Maximum Switched Power | 10 W |
Maximum Switched Current | 500 mA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410060 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.